Weidmüller Series WM-SC EV Charging Controller
- RS-stocknr.:
- 284-3296
- Fabrikantnummer:
- 2923070000
- Fabrikant:
- Weidmüller
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-3296
- Fabrikantnummer:
- 2923070000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Supply Voltage | 24V | |
| Mounting Type | DIN Rail | |
| Interface | Ethernet | |
| Series | WM-SC | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Supply Voltage 24V | ||
Mounting Type DIN Rail | ||
Interface Ethernet | ||
Series WM-SC | ||
- Land van herkomst:
- DE
The Weidmuller The intelligent load management tool SMART charge automatically ensures smart distribution of the available electricity and ensures electric vehicles are charged in a flash. User-friendly monitoring and management options from simple status queries to controlling or prioritizing charging processes increase the overview and make it easier to control a charging network. Also, the installation of SMART charge, as well as the integration of a PV system is simple, as the intuitive installation guide tells exactly what to do. Therefore, the system is ready for use in the shortest possible time and the surplus from the PV system can be used directly
Radio technology
Gerelateerde Links
- Weidmüller Series WM-SC-PV EV Charging Controller
- Weidmüller Series WM-SC-LTE EV Charging Controller
- Hager EV Charging Controller
- Schneider Electric Series EVlink EV Charging Controller Wall
- Schneider Electric Series EcoStruxure EV Charging Controller Wall
- Weidmüller 3 Phase 22kW EV Charging Point
- Weidmüller 3 Phase 11kW EV Charging Point
- Weidmüller Single Phase 7.4kW EV Charging Point