Schneider Electric EV Charging Point
- RS-stocknr.:
- 248-4014
- Fabrikantnummer:
- EVH2S3P04K
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 117,94
(excl. BTW)
€ 142,71
(incl. BTW)
- RS-stocknr.:
- 248-4014
- Fabrikantnummer:
- EVH2S3P04K
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- FR
The Schneider Electric single phase EVlink wall box wall mounting has 3.7kW of power and used heavy duty T2 socket outlet with shutter. The communication between charging station and vehicle via charging cable as per IEC 61851. It is controlled via stop/restart button and it recommended for homes, as well as tougher environments (condominium, corporate car park, hotel, etc.), because of their weatherproof and robust design.
Ambient air temperature for operation -30 to 50 °C
IP degree of protection IP54
IP degree of protection IP54
Gerelateerde Links
- Schneider Electric EV Charging Point
- EV Charging Points
- Schneider Electric 150kW EV Charging Point 1 kV → 1kV
- Schneider Electric 180kW EV Charging Point 1 kV → 1kV
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Schneider Electric 2 7.4kW EV Charging Point 222 V → 240V
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V