Weidmüller 11kW EV Charging Point, 6A O/P
- RS-stocknr.:
- 284-3284
- Fabrikantnummer:
- 2911200000
- Fabrikant:
- Weidmüller
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-3284
- Fabrikantnummer:
- 2911200000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Output Current | 6A | |
| Output Power | 11kW | |
| Number of Sockets | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Output Current 6A | ||
Output Power 11kW | ||
Number of Sockets 1 | ||
- Land van herkomst:
- DE
The Weidmuller Smart charging solutions for individual challenges. The intelligent and networkable EV charging box family AC SMART. Ready for any application scenario in the private and commercial sector, from simple charging with a single charging point through integration into smart grids to the complex management of entire charging parks. The three platform-based feature lines ECO, VALUE and ADVANCED cover the most common use-cases and can be adapted to individual applications by means of standardized interfaces and versatile configuration options.
Radio technology
RGB status indicator
Welding detection
Failure shutdown method
RGB status indicator
Welding detection
Failure shutdown method
Gerelateerde Links
- Weidmüller 3 Phase 11kW EV Charging Point, 6A O/P
- Weidmüller 22kW EV Charging Point, 6A O/P
- Weidmüller 7.4kW EV Charging Point, 6A O/P
- Weidmüller 3 Phase 11kW EV Charging Point
- Weidmüller 3 Phase 22kW EV Charging Point, 6A O/P
- ABB 1 11kW EV Charging Point 320 V ac → 415V
- Hager 1 11kW Electric Vehicle Charging Station, 16 A O/P → 400V
- Weidmüller 3 Phase 22kW EV Charging Point