Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 200A
- RS-stocknr.:
- 124-3904
- Artikelnummer Distrelec:
- 302-15-330
- Fabrikantnummer:
- SLPRBTPSO / C10-730189-020
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 eenheid)*
€ 14,56
(excl. BTW)
€ 17,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 97 stuk(s) vanaf 31 maart 2027
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 14,56 |
| 5 - 9 | € 13,79 |
| 10 + | € 13,48 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 124-3904
- Artikelnummer Distrelec:
- 302-15-330
- Fabrikantnummer:
- SLPRBTPSO / C10-730189-020
- Fabrikant:
- Amphenol Industrial
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SURLOK PLUS | |
| Connector Type | RADSOK | |
| Current | 200A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 35mm², 50mm² | |
| Application | Heavy Equipment, Rail Mass Transit, Medical, Battery Management, Process Control | |
| Operating Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Connector Gender | Female | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Depth | 46.2mm | |
| Height | 30mm | |
| Standards/Approvals | UL 94-V0 | |
| Width | 30mm | |
| Colour | Orange | |
| IP Rating | IP67 | |
| Better World Product | Yes | |
| Mount Type | Panel Mount | |
| Better World Claim | Renewable Energy Solution | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 8mm | |
| For Use With | SurLok 1-Position Plug | |
| Housing Material | Thermoplastic | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type EV Connector | ||
Series SURLOK PLUS | ||
Connector Type RADSOK | ||
Current 200A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 35mm², 50mm² | ||
Application Heavy Equipment, Rail Mass Transit, Medical, Battery Management, Process Control | ||
Operating Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Connector Gender Female | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Depth 46.2mm | ||
Height 30mm | ||
Standards/Approvals UL 94-V0 | ||
Width 30mm | ||
Colour Orange | ||
IP Rating IP67 | ||
Better World Product Yes | ||
Mount Type Panel Mount | ||
Better World Claim Renewable Energy Solution | ||
Contact Material Copper Alloy | ||
Pin Diameter 8mm | ||
For Use With SurLok 1-Position Plug | ||
Housing Material Thermoplastic | ||
- Land van herkomst:
- CN