Amphenol Industrial, SLP Receptacle EV Connector Female, 120A
- RS-stocknr.:
- 239-9385
- Fabrikantnummer:
- SLPIRATPSB0
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 doos van 5 eenheden)*
€ 52,90
(excl. BTW)
€ 64,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 22 maart 2027
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 5 - 5 | € 10,58 | € 52,90 |
| 10 - 20 | € 10,338 | € 51,69 |
| 25 - 45 | € 9,88 | € 49,40 |
| 50 - 95 | € 9,234 | € 46,17 |
| 100 + | € 8,188 | € 40,94 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 239-9385
- Fabrikantnummer:
- SLPIRATPSB0
- Fabrikant:
- Amphenol Industrial
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Connector Type | Receptacle | |
| Current | 120A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Operating Voltage | 1.5kV | |
| Application | Electric Vehicles | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Termination Type | Threaded Post | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Depth | 46.7mm | |
| Standards/Approvals | RoHS Compliant, UL, TUV | |
| Width | 27mm | |
| Height | 27mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Colour | Black | |
| IP Rating | IP67 | |
| Mount Type | Panel | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 5.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Connector Type Receptacle | ||
Current 120A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Operating Voltage 1.5kV | ||
Application Electric Vehicles | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Termination Type Threaded Post | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Depth 46.7mm | ||
Standards/Approvals RoHS Compliant, UL, TUV | ||
Width 27mm | ||
Height 27mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Colour Black | ||
IP Rating IP67 | ||
Mount Type Panel | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Pin Diameter 5.7mm | ||
- Land van herkomst:
- CN