Soler&Palau 244059 - CATB 40/I ECOWATT 244 Bracket Extractor Fan, 4000 m³/h, Duct Size 450 mm
- RS-stocknr.:
- 315-491
- Fabrikantnummer:
- 244059 - CATB 40/I ECOWATT
- Fabrikant:
- Soler&Palau
Subtotaal (1 eenheid)*
€ 3.744,84
(excl. BTW)
€ 4.531,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.744,84 |
*prijsindicatie
- RS-stocknr.:
- 315-491
- Fabrikantnummer:
- 244059 - CATB 40/I ECOWATT
- Fabrikant:
- Soler&Palau
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
| Merk | Soler&Palau | |
| Product Type | Extractor Fan | |
| Fan Type | Rectangular Extractor Fan | |
| Air Flow | 4000m³/h | |
| Mount Type | Bracket | |
| Housing Material | Galvanised Steel | |
| IP Rating | IP54 | |
| Standards/Approvals | RoHS Compliant | |
| Supply Voltage | 400V | |
| Duct Size | 450 mm | |
| Series | 244 | |
| Alles selecteren | ||
|---|---|---|
Merk Soler&Palau | ||
Product Type Extractor Fan | ||
Fan Type Rectangular Extractor Fan | ||
Air Flow 4000m³/h | ||
Mount Type Bracket | ||
Housing Material Galvanised Steel | ||
IP Rating IP54 | ||
Standards/Approvals RoHS Compliant | ||
Supply Voltage 400V | ||
Duct Size 450 mm | ||
Series 244 | ||
- Land van herkomst:
- FR
The UNELVENT Extra-flat ventilation boxes are high-efficiency air management solutions designed for air extraction or introduction in residential, tertiary and industrial premises. Built with galvanized steel construction and advanced motorization they ensure low energy consumption and quiet operation. Their compact and multi-position design makes them ideal for various installation needs
ECM type motor with high energy efficiency
Removable cover with 2 or 4 quarter turn clock
Integrated join connection tapping
Suitable for indoor and outdoor applications
Gerelateerde Links
- Soler&Palau 244058 - CATB 28/I ECOWATT 244 Bracket Extractor Fan Duct Size 450 mm
- Soler&Palau 244057 - CATB 15/I ECOWATT 244 Bracket Extractor Fan Duct Size 355 mm
- Soler&Palau 244020 - CATB 03/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 125 mm
- Soler&Palau 244021 - CATB 06/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 160 mm
- Soler&Palau 244023 - CATB 12/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 250 mm
- Soler&Palau 244022 - CATB 10/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 200 mm
- Soler&Palau 246300 - JETLINE 12 246 Round Screw Extractor Fan Duct Size 245 mm
- Soler&Palau 246200 - JETLINE 10 246 Round Screw Extractor Fan Duct Size 195 mm