Hughes Wall Wall Mount Eyewash Station
- RS-stocknr.:
- 765-612
- Fabrikantnummer:
- STD-25K/W
- Fabrikant:
- Hughes
Subtotaal (1 eenheid)*
€ 1.312,38
(excl. BTW)
€ 1.587,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.312,38 |
*prijsindicatie
- RS-stocknr.:
- 765-612
- Fabrikantnummer:
- STD-25K/W
- Fabrikant:
- Hughes
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
| Merk | Hughes | |
| Product Type | Eyewash Station | |
| Mount Type | Wall | |
| Sub Type | Wall Mount | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hughes | ||
Product Type Eyewash Station | ||
Mount Type Wall | ||
Sub Type Wall Mount | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
Eyebath and Facewash Fountain
Suitable for factory, washroom, laboratory or even school use, this model is made to the highest standards and is quick and simple to operate. It is designed to wash away contaminants from the eyes and face quickly and continuously. This model comes with an additional eyebath diffuser on a flexible hose to treat unconscious or disabled personnel.
Quick, easy and effective
Meets current health and safety regulations
Wall mounting
Best used indoors
2.2 bar G minimum pressure
Approvals
ANSI Z358. 1-1990 (US)
Standards
ANSI Z358. 1-1990 (US)
Gerelateerde Links
- Hughes Wall Eyewash Pod Station Eyewash Station
- Hughes Floor Eyewash Pod Station Eyewash Station
- Hughes Wall Face and Body Shower with Single Nozzle Eyewash Station
- Hughes Portable Eyewash Spray Eye Wash Unit
- RS PRO Wall Eyewash Pod Station Eyewash Kit, 500ml
- Cederroth Wall Eyewash Kit Eyewash Kit
- Wall Mounted Eyewash Dispenser, 250 ml
- Cederroth Portable Eyewash Bottle Eyewash Bottle