Legrand White Cover Plate Plastic Faceplate & Mounting Plate
- RS-stocknr.:
- 687-978
- Fabrikantnummer:
- 086092
- Fabrikant:
- Legrand
Ontvang bulkkorting
Voeg 10 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 9,25
(excl. BTW)
€ 11,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 9,25 | - |
| 10 - 24 | € 8,51 | 8% |
| 25 + | € 7,68 | 16% |
*prijsindicatie
- RS-stocknr.:
- 687-978
- Fabrikantnummer:
- 086092
- Fabrikant:
- Legrand
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
| Merk | Legrand | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Plastic | |
| Mount Type | Surface | |
| Finish | White | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Plastic | ||
Mount Type Surface | ||
Finish White | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- FR
The Legrand surface-mounted frame with 2 positions is a white modular surface-mounted device. It allows for the installation of a surface-mounted mechanism and is easily integrated into all types of walls, making it ideal for renovation.
For wires to arrive from the rear
Knockouts accepting up to 6 x 2.5mm²
IP2X mechanism protected against direct contact 250V Supplied with open terminals
White RAL9003
Gerelateerde Links
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White Blank Plate Plastic Faceplate & Mounting Plate
- Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate