- RS-stocknr.:
- 215-6046
- Fabrikantnummer:
- L010AA00
- Fabrikant:
- Petzl
18 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 48,00
(excl. BTW)
€ 58,08
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 48,00 |
- RS-stocknr.:
- 215-6046
- Fabrikantnummer:
- L010AA00
- Fabrikant:
- Petzl
Datasheets
Wetgeving en compliance
- Land van herkomst:
- RO
Productomschrijving
The Petzl ABSORBICA is a single lanyard with compact energy absorber designed for progression on a horizontal lifeline (rope or cable) or on an elevated platform, without passing intermediate anchors. It has several installation options on the harness and can be used with different types of connectors. Depending on the connectors used, ABSORBICA-I is certified to American, European and Russian standards.
Minimal bulk
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
Specificaties
Kenmerk | Waarde |
---|---|
Extended Length | 0.22m |
Leg Type | Single |
Lanyard Use | Fall Arrest |
Adjustable | No |
Harness Connection | Locking Carabiner |
Weight Capacity | 140kg |
Additional EN Standards | EN355 |
Karabiner Type | Twist Lock |
Equipment Type | Shock Absorber for Lanyard |
Product Type | Shock Absorber for Lanyard |
Length | 22cm |