Petzl 1.3m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- RS-stocknr.:
- 215-6051
- Fabrikantnummer:
- L012CA00
- Fabrikant:
- Petzl
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 215-6051
- Fabrikantnummer:
- L012CA00
- Fabrikant:
- Petzl
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
| Merk | Petzl | |
| Extended Length | 1.3m | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Locking Carabiner | |
| Anchorage Connection | MGO 60 | |
| Weight Capacity | 100kg | |
| Additional EN Standards | EN355 | |
| Karabiner Type | Twist Lock | |
| Equipment Type | Y Fall Arrest Lanyard | |
| Length | 130cm | |
| Product Type | Fall Arrest Lanyard | |
| Alles selecteren | ||
|---|---|---|
Merk Petzl | ||
Extended Length 1.3m | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Locking Carabiner | ||
Anchorage Connection MGO 60 | ||
Weight Capacity 100kg | ||
Additional EN Standards EN355 | ||
Karabiner Type Twist Lock | ||
Equipment Type Y Fall Arrest Lanyard | ||
Length 130cm | ||
Product Type Fall Arrest Lanyard | ||
- Land van herkomst:
- RO
The Petzl ABSORBICA-Y is a double lanyard with compact energy absorber, designed for progression on a vertical structure or a horizontal lifeline, and when passing intermediate anchors. It has several installation options on the harness and can be used with different types of connectors. Depending on the connectors used, the ABSORBICA-Y is certified to American, European, and Russian standards.
Minimal bulk
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
Gerelateerde Links
- Petzl 2m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Petzl 1 m Fall Arrest Adjustable Lanyard Twist Lock Locking Carabiner Twin
- Petzl 0.80m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl 1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl 1.1 m Fall Arrest Fall Arrest Lanyard Twist Lock Twin
- Petzl Fall Arrest Lanyard Lanyard Carabiner
- 3M 2 m Fall Arrest Lanyard Twist Lock Carabiner Twin
- Honeywell Safety 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin