Murata NFM21PS, Feedthrough Capacitor6.3V dc, 0805 (2012M), Surface Mount
- RS-stocknr.:
- 839-1048
- Fabrikantnummer:
- NFM21PS106B0J3D
- Fabrikant:
- Murata
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 839-1048
- Fabrikantnummer:
- NFM21PS106B0J3D
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 10µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package/Case | 0805 (2012M) | |
| Series | NFM21PS | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package/Case 0805 (2012M) | ||
Series NFM21PS | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Murata NFM21PC 0805 (2012M), Surface Mount
- Murata NFM18C 0603 (1608M), Surface Mount
- Murata NFM21C 0805 2.2 nF, Surface
- Murata NFM21C 0805 0.022 μF, Surface
- Murata NFM21C 0805 470 pF, Surface
- Murata NFM21C 0805 1 nF, Surface
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 22 μH ±30% Multilayer 13mA Idc
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 47 μH ±30% Multilayer 7mA Idc