Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- RS-stocknr.:
- 202-3566
- Fabrikantnummer:
- BLM18AG221SN1D
- Fabrikant:
- Murata
Ontvang bulkkorting
Voeg 500 meer toe om 14% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 20 eenheden)*
€ 0,70
(excl. BTW)
€ 0,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.500 stuk(s) klaar voor verzending
- 1.340 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 7.220 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 20 - 480 | € 0,035 | € 0,70 | - |
| 500 - 980 | € 0,03 | € 0,60 | 14% |
| 1000 - 2480 | € 0,027 | € 0,54 | 22% |
| 2500 - 4980 | € 0,023 | € 0,46 | 34% |
| 5000 + | € 0,021 | € 0,42 | 40% |
*prijsindicatie
- RS-stocknr.:
- 202-3566
- Fabrikantnummer:
- BLM18AG221SN1D
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 220Ω | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 250mΩ | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Material | Ferrite | |
| Application | EMI Suppression Filter, General Purpose | |
| Automotive Standard | No | |
| Series | BLM18AG | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 220Ω | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 250mΩ | ||
Depth 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH | ||
Material Ferrite | ||
Application EMI Suppression Filter, General Purpose | ||
Automotive Standard No | ||
Series BLM18AG | ||

SMD 0603 Ferrite Filters- BLM18A Series
BLM series ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are suitable for general use applications.
Gerelateerde Links
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Chip) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 300 Ω impedance at 1 GHz
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Chip) (0603) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz