Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 107 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- RS-stocknr.:
- 223-4910
- Fabrikantnummer:
- BLM18KN221EH1D
- Fabrikant:
- Murata
Subtotaal (1 rol van 4000 eenheden)*
€ 332,00
(excl. BTW)
€ 400,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,083 | € 332,00 |
*prijsindicatie
- RS-stocknr.:
- 223-4910
- Fabrikantnummer:
- BLM18KN221EH1D
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 107Ω | |
| Impedance at 50 MHz | 160Ω | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 250Ω | |
| Impedance at 1 GHz | 154Ω | |
| Current Rating | 10mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 50mΩ | |
| Length | 1.6mm | |
| Height | 800μm | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 107Ω | ||
Impedance at 50 MHz 160Ω | ||
Impedance at 100 MHz 220Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 250Ω | ||
Impedance at 1 GHz 154Ω | ||
Current Rating 10mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 50mΩ | ||
Length 1.6mm | ||
Height 800μm | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
- Land van herkomst:
- JP
The Murata BLM18KN series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 220 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Gerelateerde Links
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 80 Ω impedance at 100 MHz, 85.8 Ω impedance at
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 120 Ω impedance at 100 MHz, 321 Ω impedance at
- Murata Ferrite Bead 600 μm (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz, 19.8 Ω
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 16 Ω impedance at 100 MHz,