KEMET Ferrite Bead 31 μm (Tape & Reel) (Chip Bead), 86.6 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz, 322.6 Ω
- RS-stocknr.:
- 225-7786
- Fabrikantnummer:
- Z0603C221BPWZT
- Fabrikant:
- KEMET
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 225-7786
- Fabrikantnummer:
- Z0603C221BPWZT
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Product Type | Ferrite Bead | |
| Package Type | Tape & Reel | |
| Impedance at 25 MHz | 86.6Ω | |
| Impedance at 50 MHz | 148.1Ω | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 322.6Ω | |
| Impedance at 1 GHz | 370Ω | |
| Current Rating | 600mA | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 63μm | |
| Maximum DC Resistance | 0.45Ω | |
| Standards/Approvals | RoHS and REACH compliant | |
| Depth | 31μm | |
| Height | 31μm | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Series | Z-PWZ | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Product Type Ferrite Bead | ||
Package Type Tape & Reel | ||
Impedance at 25 MHz 86.6Ω | ||
Impedance at 50 MHz 148.1Ω | ||
Impedance at 100 MHz 220Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 322.6Ω | ||
Impedance at 1 GHz 370Ω | ||
Current Rating 600mA | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 63μm | ||
Maximum DC Resistance 0.45Ω | ||
Standards/Approvals RoHS and REACH compliant | ||
Depth 31μm | ||
Height 31μm | ||
Automotive Standard No | ||
Material Ferrite | ||
Series Z-PWZ | ||
- Land van herkomst:
- PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are Ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.
High impedance
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance Value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
Gerelateerde Links
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 220 Ω impedance at 100 MHz, 322.6 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 470 Ω impedance at 100 MHz, 63.1 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 330 Ω impedance at 100 MHz, 482.5 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 47 Ω impedance at 100 MHz, 832.2 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 30 Ω impedance at 100 MHz, 77.2 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 23 Ω impedance at 100 MHz, 32.9 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 470 Ω impedance at 100 MHz, 1266.5 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 100 Ω impedance at 100 MHz, 146.5 Ω