Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 80 Ω impedance at 25 MHz
- RS-stocknr.:
- 240-0853
- Fabrikantnummer:
- ACML-0805-800-T
- Fabrikant:
- Abracon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 500 eenheden)*
€ 15,00
(excl. BTW)
€ 20,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5.000 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 500 - 500 | € 0,03 | € 15,00 |
| 1000 - 1500 | € 0,024 | € 12,00 |
| 2000 - 2500 | € 0,024 | € 12,00 |
| 3000 - 3500 | € 0,023 | € 11,50 |
| 4000 + | € 0,019 | € 9,50 |
*prijsindicatie
- RS-stocknr.:
- 240-0853
- Fabrikantnummer:
- ACML-0805-800-T
- Fabrikant:
- Abracon
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
| Merk | Abracon | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 80Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 1A | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS/RoHS II | |
| Length | 2mm | |
| Height | 850μm | |
| Depth | 1.25mm | |
| Maximum DC Resistance | 0.1Ω | |
| Automotive Standard | No | |
| Application | OA Equipment, Video Equipment, Audio Equipment, Automotive Electrical Equipment, Communication Equipment | |
| Material | Ferrite | |
| Series | ACML-0805 | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 80Ω | ||
Packaging Tape & Reel | ||
Current Rating 1A | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS/RoHS II | ||
Length 2mm | ||
Height 850μm | ||
Depth 1.25mm | ||
Maximum DC Resistance 0.1Ω | ||
Automotive Standard No | ||
Application OA Equipment, Video Equipment, Audio Equipment, Automotive Electrical Equipment, Communication Equipment | ||
Material Ferrite | ||
Series ACML-0805 | ||
The Abracon Multilayer Ferrite Chip Bead is Suitable for wide range of application such as Video equipment, audio equipment, Automotive electrical equipment and Communication equipment.
Multilayer monolithic construction yields high reliability
Nickel barrier terminations provide excellent solder heat resistance
Suitable for flow and RoHS reflow soldering
Lead Free
RoHS/RoHS II Compliant
Gerelateerde Links
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 80 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 150 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 50 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 600 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz
- Abracon Ferrite Bead 850 μm (Surface Mount) (0805) (Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 850 μm (Chip) (0805) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 850 μm (Chip) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz