TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 300 Ω impedance at 100 MHz
- RS-stocknr.:
- 245-5760
- Fabrikantnummer:
- BMC2AY0300AN
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 245-5760
- Fabrikantnummer:
- BMC2AY0300AN
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 300Ω | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.25Ω | |
| Material | Ferrite Bead | |
| Series | BMC | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 300Ω | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Length 2mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.25Ω | ||
Material Ferrite Bead | ||
Series BMC | ||
Automotive Standard No | ||
- Land van herkomst:
- TW
The TE Connectivity BMC series ferrite bead having 300Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Gerelateerde Links
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) 330 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) 180 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (EMI Suppression), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz