Bourns Ferrite Bead 700 μm (Surface) (0805) (EMI Filter & Protection), 100 Ω impedance at 25 MHz, 220 Ω impedance at 100
- RS-stocknr.:
- 246-3242
- Fabrikantnummer:
- MH2029-221Y
- Fabrikant:
- Bourns
Subtotaal (1 rol van 4000 eenheden)*
€ 92,00
(excl. BTW)
€ 112,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,023 | € 92,00 |
*prijsindicatie
- RS-stocknr.:
- 246-3242
- Fabrikantnummer:
- MH2029-221Y
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 100Ω | |
| Impedance at 50 MHz | 150Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 300 MHz | 275Ω | |
| Current Rating | 2A | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 100mΩ | |
| Length | 3.2mm | |
| Height | 700μm | |
| Depth | 1mm | |
| Application | Signal Line, Power Supplies, Ic Power Line | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Series | MH | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 100Ω | ||
Impedance at 50 MHz 150Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 300 MHz 275Ω | ||
Current Rating 2A | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 100mΩ | ||
Length 3.2mm | ||
Height 700μm | ||
Depth 1mm | ||
Application Signal Line, Power Supplies, Ic Power Line | ||
Automotive Standard No | ||
Material Ferrite | ||
Series MH | ||
- Land van herkomst:
- CN
The Bourns high current chip ferrite beads mainly used to take accurate dimensions for automatic surface mounting. It has high resistance to mechanical shock and pressure. It is used in power supply lines, IC power lines and signal lines.
High resistance to heat and humidity
Wide impedance range
RoHS compliant
Halogen free
Gerelateerde Links
- Bourns Ferrite Bead 700 μm (Surface) (0805) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 700 μm (Surface) (0805) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 700 μm (Surface) (0603) (EMI Filter & Protection) 121 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection) 100 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 100 Ω impedance at 100