Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection), 50 Ω impedance at 25 MHz, 130 Ω impedance at 100
- RS-stocknr.:
- 262-9162
- Fabrikantnummer:
- MH4532-131Y
- Fabrikant:
- Bourns
Subtotaal (1 rol van 1000 eenheden)*
€ 328,00
(excl. BTW)
€ 397,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 0,328 | € 328,00 |
*prijsindicatie
- RS-stocknr.:
- 262-9162
- Fabrikantnummer:
- MH4532-131Y
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 1812 | |
| Impedance at 25 MHz | 50Ω | |
| Impedance at 50 MHz | 100Ω | |
| Impedance at 100 MHz | 130Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 185Ω | |
| Current Rating | 3A | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 40mΩ | |
| Depth | 3.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Length | 4.5mm | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Automotive Standard | No | |
| Series | MH | |
| Material | Ferrite | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Ferrite Bead | ||
Package Type 1812 | ||
Impedance at 25 MHz 50Ω | ||
Impedance at 50 MHz 100Ω | ||
Impedance at 100 MHz 130Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 185Ω | ||
Current Rating 3A | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 40mΩ | ||
Depth 3.4mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Length 4.5mm | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Automotive Standard No | ||
Series MH | ||
Material Ferrite | ||
- Land van herkomst:
- CN
The Bourns high current chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant and halogen free
Gerelateerde Links
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 130 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 1300 Ω impedance at
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (EMI Filter & Protection) 150 Ω impedance at 100 MHz,
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (1812) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (1812) (EMI Suppression), 680 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (1812) 120 Ω impedance at 1 GHz