Murata Ferrite Bead (1206) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- RS-stocknr.:
- 276-3661
- Fabrikantnummer:
- BLM31KN471SN1L
- Fabrikant:
- Murata
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 276-3661
- Fabrikantnummer:
- BLM31KN471SN1L
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 470Ω | |
| Current Rating | 4A | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.02Ω | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Series | BLM31KN | |
| Application | Medical Equipment, Industrial Equipment, Consumer Equipment | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 470Ω | ||
Current Rating 4A | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.02Ω | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Series BLM31KN | ||
Application Medical Equipment, Industrial Equipment, Consumer Equipment | ||
Automotive Standard No | ||
- Land van herkomst:
- JP
The Murata chip ferrite beads is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines because it does not need a connection to ground.
The nickel barrier structure of the external electrodes provides excellent solder heat resistance
It can be used in high current circuits due to its low DC resistance
Gerelateerde Links
- Murata Ferrite Bead (1206) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead (1206) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
- Murata Ferrite Bead 1.1 mm (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 550 Ω impedance at 1 GHz
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz