Laird Technologies Ferrite Bead (Chip Bead), 2 x 1.25 x 0.9mm (0805 (2012M)), 100Ω impedance at 25 MHz, 220Ω impedance
- RS-stocknr.:
- 888-3263
- Fabrikantnummer:
- MI0805M221R-10
- Fabrikant:
- Laird Technologies
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 888-3263
- Fabrikantnummer:
- MI0805M221R-10
- Fabrikant:
- Laird Technologies
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
| Merk | Laird Technologies | |
| Package Type | 0805 (2012M) | |
| Impedance at 25 MHz | 100Ω | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 500 MHz | 274Ω | |
| Impedance at 1 GHz | 115Ω | |
| Current Rating | 2.5A | |
| Type | Chip Bead | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.9mm | |
| Maximum DC Resistance | 50mΩ | |
| Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | |
| Material | Ferrite | |
| Series | MI | |
| Alles selecteren | ||
|---|---|---|
Merk Laird Technologies | ||
Package Type 0805 (2012M) | ||
Impedance at 25 MHz 100Ω | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 500 MHz 274Ω | ||
Impedance at 1 GHz 115Ω | ||
Current Rating 2.5A | ||
Type Chip Bead | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Maximum DC Resistance 50mΩ | ||
Application Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | ||
Material Ferrite | ||
Series MI | ||
- Land van herkomst:
- TW
Gerelateerde Links
- TE Connectivity Ferrite Bead 100Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Chip Ferrite Bead) 1200Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 400Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 1200Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M))
- Murata Ferrite Bead (Chip Ferrite Bead) 220Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 65Ω impedance at 25 MHz, 100Ω impedance at 100 MHz