8 (Dia.) x 45mm Fair-Rite Ferrite Core
- RS-stocknr.:
- 173-0001
- Fabrikantnummer:
- 3061990911
- Fabrikant:
- Fair-Rite
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 173-0001
- Fabrikantnummer:
- 3061990911
- Fabrikant:
- Fair-Rite
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
| Merk | Fair-Rite | |
| Type | Antenna & RFID Rods | |
| Dimensions | 8 (Dia.) x 45mm | |
| Application | Inductive Component | |
| Material | 61 Material | |
| Diameter | 8mm | |
| Height | 45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Fair-Rite | ||
Type Antenna & RFID Rods | ||
Dimensions 8 (Dia.) x 45mm | ||
Application Inductive Component | ||
Material 61 Material | ||
Diameter 8mm | ||
Height 45mm | ||
RFID Rods
From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.
Note
Permeability values are empirical and for reference purposes only.
Gerelateerde Links
- Fair-Rite Ferrite Core 8 mm 45 mm
- 5 (Dia.) x 35mm Fair-Rite Ferrite Core
- 6 (Dia.) x 40mm Fair-Rite Ferrite Core
- 4 (Dia.) x 30mm Fair-Rite Ferrite Core
- Fair-Rite Ferrite Core
- 3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core
- 3.5 x 1.3 x 3.25mm Fair-Rite Ferrite Core
- Fair-Rite 31 Material Openable Ferrite Core, Ferrite Core