Amidon Ferrite Ring Toroid Core 5.21 mm ID 9.53 mm OD
- RS-stocknr.:
- 288-3871
- Artikelnummer Distrelec:
- 158-74-011
- Fabrikantnummer:
- T37-2
- Fabrikant:
- Amidon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 288-3871
- Artikelnummer Distrelec:
- 158-74-011
- Fabrikantnummer:
- T37-2
- Fabrikant:
- Amidon
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
| Merk | Amidon | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Inside Diameter | 5.21 mm | |
| Outside Diameter | 9.53 mm | |
| Distrelec Product Id | 15874011 | |
| Maximum Frequency | 30 MHz | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Amidon | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Inside Diameter 5.21 mm | ||
Outside Diameter 9.53 mm | ||
Distrelec Product Id 15874011 | ||
Maximum Frequency 30 MHz | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
The Iron Powder Toroidal Core is a high-quality product designed to provide exceptional inductance performance. With a focus on durability and efficiency, this toroidal core is perfect for a wide range of applications.
Ferrite toroidal core for RFI suppression or broad band transformer
RoHS compliant
Gerelateerde Links
- Amidon Ferrite Ring Toroid Core
- Amidon Ferrite Ring Toroid Core 14.48 mm ID 26.93 mm OD
- Amidon Ferrite Ring Solid Toroidal Core
- Amidon Ferrite Bead (Ring) 14.27 mm (Ring Core)
- Amidon Ferrite Bead Ring Core, 30 x 27 x 27mm
- Amidon Ferrite Bead Ring Core, 10 x 10 x 10mm
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 13.2 mm ID 21 mm OD
- Fair-Rite Ferrite Ring Toroid Core 3.3 mm 4.75 mm ID 9.5 mm OD