Fair-Rite Openable, Diameter 10.15 mm Ferrite Core, Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- RS-stocknr.:
- 172-9998
- Fabrikantnummer:
- 0431167281
- Fabrikant:
- Fair-Rite
Subtotaal (1 doos van 196 eenheden)*
€ 219,72
(excl. BTW)
€ 265,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 588 stuk(s) vanaf 04 december 2026
- Plus verzending 1.176 stuk(s) vanaf 09 april 2027
- Plus verzending 1.176 stuk(s) vanaf 07 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 196 + | € 1,121 | € 219,72 |
*prijsindicatie
- RS-stocknr.:
- 172-9998
- Fabrikantnummer:
- 0431167281
- Fabrikant:
- Fair-Rite
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
| Merk | Fair-Rite | |
| Sub Type | Round Cable Snap-Its | |
| Product Type | Ferrite Core | |
| Application | EMI Suppression | |
| Material | 31 Material | |
| Impedance at 25 MHz | 144Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 240Ω | |
| Aperture Diameter | 10.15mm | |
| Number of Apertures | 1 | |
| External Depth | 11.7mm | |
| External Width | 23.7mm | |
| Gapped | No | |
| External Height | 39.4mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Fair-Rite | ||
Sub Type Round Cable Snap-Its | ||
Product Type Ferrite Core | ||
Application EMI Suppression | ||
Material 31 Material | ||
Impedance at 25 MHz 144Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 240Ω | ||
Aperture Diameter 10.15mm | ||
Number of Apertures 1 | ||
External Depth 11.7mm | ||
External Width 23.7mm | ||
Gapped No | ||
External Height 39.4mm | ||
Standards/Approvals RoHS | ||
Vrijgesteld
Round Cable Snap-Its
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm
*Nylon 6//6 case, flammability rating UL94-V
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Gerelateerde Links
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11 mm 32.2 mm 22.1 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 39.4 mm 30.5 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 15.25 mm 39.4 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 14.7 mm 42 mm 29.2 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 19.15 mm 47.5 mm 38.6 mm, For EMI Suppression