Wurth Elektronik Openable, Diameter 15 mm Ferrite Sleeve, Apertures: 1 Key 49 mm 35 mm 39 mm
- RS-stocknr.:
- 185-7492
- Artikelnummer Distrelec:
- 301-35-744
- Fabrikantnummer:
- 74272151
- Fabrikant:
- Wurth Elektronik
Ontvang bulkkorting
Voeg 10 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 11,56
(excl. BTW)
€ 13,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 47 stuk(s) vanaf 23 november 2026
- Plus verzending 207 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 11,56 | - |
| 10 - 24 | € 11,12 | 3% |
| 25 - 49 | € 10,52 | 8% |
| 50 - 99 | € 9,72 | 15% |
| 100 + | € 8,68 | 24% |
*prijsindicatie
- RS-stocknr.:
- 185-7492
- Artikelnummer Distrelec:
- 301-35-744
- Fabrikantnummer:
- 74272151
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Series | STAR-TEC | |
| Sub Type | Snap Ferrite | |
| Product Type | Ferrite Sleeve | |
| Material | Manganese Zinc | |
| Key | Yes | |
| Impedance at 25 MHz | 195Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 340Ω | |
| Aperture Diameter | 15mm | |
| Number of Apertures | 1 | |
| External Depth | 49mm | |
| Gapped | No | |
| External Width | 39mm | |
| External Height | 35mm | |
| Standards/Approvals | REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Series STAR-TEC | ||
Sub Type Snap Ferrite | ||
Product Type Ferrite Sleeve | ||
Material Manganese Zinc | ||
Key Yes | ||
Impedance at 25 MHz 195Ω | ||
Openable Yes | ||
Impedance at 100 MHz 340Ω | ||
Aperture Diameter 15mm | ||
Number of Apertures 1 | ||
External Depth 49mm | ||
Gapped No | ||
External Width 39mm | ||
External Height 35mm | ||
Standards/Approvals REACH, RoHS | ||
- Land van herkomst:
- DE
Prefixing cable system facilitates the cable assembling process
Cable clamping protection
Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
One key in each packaging unit
Operating temperature: –25 °C to +105 °C
Core material: MnZn
Applications
Especially for applications in the low frequency range from 300 kHz to 30 MHz
Perfect for applications with varying cable diameter
Reusable because of the key technology therefore perfect for test and measuring purposes and cables with difficult access
Suppression of electronic ballasts (i.e. neon tube) in the lighting industry
Gerelateerde Links
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Wurth Elektronik Openable Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Apertures: 1 Key 31.5 mm 28.3 mm 35 mm
- Wurth Elektronik Openable Apertures: 1 Key 40 mm 20 mm 24 mm
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 35 mm 28.3 mm 31.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm