Fair-Rite, Diameter 3.8 mm Ferrite Sleeve
- RS-stocknr.:
- 255-5126
- Fabrikantnummer:
- 2873000302
- Fabrikant:
- Fair-Rite
Subtotaal (1 doos van 4800 eenheden)*
€ 1.401,60
(excl. BTW)
€ 1.694,40
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 4800 + | € 0,292 | € 1.401,60 |
*prijsindicatie
- RS-stocknr.:
- 255-5126
- Fabrikantnummer:
- 2873000302
- Fabrikant:
- Fair-Rite
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
| Merk | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Sleeve | |
| Material | 73 Material | |
| Aperture Diameter | 3.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Sleeve | ||
Material 73 Material | ||
Aperture Diameter 3.8mm | ||
- Land van herkomst:
- CN
The Fair-Rite multi-aperture cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. They are also employed in airbag designs to prevent accidental activation.
Core material 73
It has diameter of 3.8mm
Gerelateerde Links
- Fair-Rite, Diameter 3.8 mm Ferrite Sleeve
- Fair-Rite Apertures: 2 13.3 mm 7.5 mm, For Suppression Components
- Fair-Rite, Diameter 1.7 mm Ferrite Sleeve
- Fair-Rite, Diameter 6.35 mm Ferrite Sleeve
- Fair-Rite, Diameter 4.75 mm Ferrite Sleeve
- Fair-Rite, Diameter 6.8 mm Ferrite Sleeve
- Fair-Rite Ferrite Sleeve
- Fair-Rite Ferrite Sleeve 13.3 mm, For Suppression Components