KITAGAWA INDUSTRIES Ferrite Sleeve
- RS-stocknr.:
- 285-8177
- Artikelnummer Distrelec:
- 110-41-414
- Fabrikantnummer:
- GTFC-16-8-13
- Fabrikant:
- KITAGAWA INDUSTRIES
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 285-8177
- Artikelnummer Distrelec:
- 110-41-414
- Fabrikantnummer:
- GTFC-16-8-13
- Fabrikant:
- KITAGAWA INDUSTRIES
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
| Merk | KITAGAWA INDUSTRIES | |
| Series | GTFC | |
| Type | Split Core | |
| Alles selecteren | ||
|---|---|---|
Merk KITAGAWA INDUSTRIES | ||
Series GTFC | ||
Type Split Core | ||
- Land van herkomst:
- JP
The Toroidal Core from is designed for easy cable management with its unique toroidal design. The GTFC-16-8-13 is a versatile product that offers convenience and efficiency in turning cables around it. With high-quality materials and impedance vs frequency features, this toroidal core is a reliable choice for various applications.
Toroidal design for easy cable turning
High-quality materials for durability
Impedance vs frequency feature for optimal performance
High-quality materials for durability
Impedance vs frequency feature for optimal performance
Gerelateerde Links
- KITAGAWA INDUSTRIES Ferrite Sleeve
- KITAGAWA INDUSTRIES Ferrite Sleeve Diameter 8.5mm
- KITAGAWA INDUSTRIES Openable Ferrite Sleeve 40 mm
- KITAGAWA INDUSTRIES Openable, Diameter 5.5 mm Ferrite Sleeve 18.4 mm
- KITAGAWA INDUSTRIES Openable, Diameter 10.5 mm Ferrite Sleeve 26.4 mm
- KITAGAWA INDUSTRIES Openable, Diameter 6.5 mm Ferrite Sleeve 18.4 mm
- KITAGAWA INDUSTRIES Ferrite Ring Ferrite Core Noise Reduction 13 mm ID
- Essentra Ferrite Sleeve 28 mm, For VE/CD