HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 10

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 317,02

(excl. BTW)

€ 383,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 30 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 317,02

*prijsindicatie

RS-stocknr.:
740-519
Fabrikantnummer:
33262310100012
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

10

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

Land van herkomst:
LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 10 metres and multimode capabilities, it ensures reliable connectivity in bulkhead-mounted housings.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Multimode design supports multiple data channels for increased efficiency

Overmoulded construction enhances durability and strain relief

Cable length of 10 m offers flexibility in installation

Jacket material MADE of polyurethane provides excellent abrasion resistance

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures regulatory adherence

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Integrated into industrial networking environments

Applied in high-speed data communication systems

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.

Gerelateerde Links