HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 3

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 216,26

(excl. BTW)

€ 261,67

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 16 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 216,26

*prijsindicatie

RS-stocknr.:
740-997
Fabrikantnummer:
33582310030026
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Cable Length

3

Product Type

Fibre Optic Cable Assembly

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull - V4

Land van herkomst:
CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 3 metres, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Cable length of 3 m offers flexibility in installation

Connector Type A and B are both LC for compatibility with standard equipment

Jacket colour in black provides a professional appearance

Jacket material MADE from polyurethane enhances durability and flexibility

Complies with China RoHS e and ELV Status for environmental safety

Meets IEC 61076-3-106 standards for reliable performance

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it complies with China RoHS e and ELV Status.

Gerelateerde Links