Multimedia Connect OM3 Tight Buffered Fibre Optic Cable, 13 mm Low Smoke Zero Halogen, Blue, 100 m
- RS-stocknr.:
- 267-6719
- Fabrikantnummer:
- MULTI24IEOM3C
- Fabrikant:
- Multimedia Connect
Subtotaal (1 rol van 100 meter)*
€ 662,22
(excl. BTW)
€ 801,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 662,22 | € 6,622 |
*prijsindicatie
- RS-stocknr.:
- 267-6719
- Fabrikantnummer:
- MULTI24IEOM3C
- Fabrikant:
- Multimedia Connect
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
| Merk | Multimedia Connect | |
| Cable Length | 100m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 13mm | |
| Number of Cores | 24 | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM3 | |
| Sub Type | Tight Buffered | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC, ITU, EIA/TIA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | MULTI | |
| Alles selecteren | ||
|---|---|---|
Merk Multimedia Connect | ||
Cable Length 100m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 13mm | ||
Number of Cores 24 | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM3 | ||
Sub Type Tight Buffered | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC, ITU, EIA/TIA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series MULTI | ||
- Land van herkomst:
- TR
The CAE Multimedia Connect cable can be use indoor or outdoor in a protected environment for short and medium distances. Its perfect for backbone or distribution application, but can also be used outdoor inside a duct.
Glass yarn with water blocking protection
LSZH outer jacket
Gerelateerde Links
- Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- Multimedia Connect OM3 Fibre Optic Cable Black, 100 m
- Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- Multimedia Connect OM3 Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 SC/SC Duplex Fibre Optic Cable Yellow, 1 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 200 m