StarTech.com OM5 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 20 m
- RS-stocknr.:
- 287-3365
- Fabrikantnummer:
- LCLCL-20M-OM5-FIBER
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 111,91
(excl. BTW)
€ 135,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 111,91 |
*prijsindicatie
- RS-stocknr.:
- 287-3365
- Fabrikantnummer:
- LCLCL-20M-OM5-FIBER
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 20m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Sub Type | Multimode | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM5 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIA/EIA 568 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 20m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Sub Type Multimode | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM5 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIA/EIA 568 | ||
Jacket Material Low Smoke Zero Halogen | ||
- Land van herkomst:
- CN
StarTech Fibre Optic Cable, 20m Cable Length, Green Jacket - LCLCL-20M-OM5-FIBER
This multimode Fibre optic cable provides high-bandwidth connectivity for 40G and 100G environments, using OM5 laser-optimised Fibre and LC/LC UPC connectors. It is intended for high-density network links where SWDM across an extended 850 to 953nm range is required and where low-smoke zero-halogen jacketing is necessary for enclosed or poorly ventilated spaces.
Features and Benefits:
• 4700MHz·km modal bandwidth at 850nm for higher channel capacity
• 50/125μm core supports VCSEL and 1300nm LED sources
• LC/LC UPC ends deliver improved return-loss performance
• LSZH jacket reduces smoke and toxic emission risk
• Individually tested insertion loss under 0.3dB for consistent links
• 50/125μm core supports VCSEL and 1300nm LED sources
• LC/LC UPC ends deliver improved return-loss performance
• LSZH jacket reduces smoke and toxic emission risk
• Individually tested insertion loss under 0.3dB for consistent links
Applications
• Suitable for shortwave WDM 40/100G data-centre links
• Ideal for connections to QSFP+/QSFP28 and SFP+ modules
• Used with SANs and high-density switch-to-server runs
• Can be used in transport environments with limited ventilation
• Suitable for backward-compatible 10G deployments
• Ideal for connections to QSFP+/QSFP28 and SFP+ modules
• Used with SANs and high-density switch-to-server runs
• Can be used in transport environments with limited ventilation
• Suitable for backward-compatible 10G deployments
What temperature range does the cable tolerate?
It operates between -20°C and 60°C.
Which standard does the cable adhere to for interoperability?
It meets TIA/EIA 568 industry testing criteria for insertion loss.
What construction prevents connector misalignment?
Ceramic ferrules maintain precise Fibre alignment to reduce insertion loss.
How does the cable support legacy multimode networks?
The OM5 Fibre is backward compatible with OM4 and OM3 multimode systems.
Gerelateerde Links
- StarTech.com OM5 OM5 Fibre Cable Fibre Optic Cable Green, 1 m
- StarTech.com OM5 Fibre Optic Cable Green, 10 m
- StarTech.com OM5 Fibre Optic Cable Green, 5 m
- StarTech.com OM5 Fibre Optic Cable Green, 25 m
- StarTech.com OM5 Fibre Optic Cable Green, 2 m
- StarTech.com OM5 Fibre Optic Cable Green, 3 m
- StarTech.com OM5 Fibre Optic Cable Green, 15 m
- StarTech.com OM5 Fibre Optic Cable Green, 7 m