3M Pink Aluminium Oxide Fibre Optic Lapping Film, 280 mm x 216mm, 3 μm Grade

Subtotaal (1 zak van 50 eenheden)*

€ 120,86

(excl. BTW)

€ 146,24

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
  • 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 120,86€ 2,417

*prijsindicatie

RS-stocknr.:
202-4362
Fabrikantnummer:
7000000282
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Product Type

Fibre Optic Lapping Film

Length

280mm

Width

216mm

Colour

Pink

Abrasive Material

Aluminium Oxide

Grit Size

3 μm

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
US

3M Fibre Optic Lapping Film, 280mm Length, 3 μm Grit size - 7000000282


This fibre optic lapping film is a high quality polishing solution designed specifically for precision applications in the electronics and automation sectors. With dimensions of 280mm in length and 216mm in width, this pink lapping film is coated with tightly graded aluminium oxide, providing a professional finish without the need for additional slurry.

Features & Benefits


• Produces superb surface finish for optical components

• Polyester backing ensures flexibility and durability

• Available with or without pressure sensitive adhesive

• Ideal for both flat lapping and superfinishing requirement

Applications


• Used for polishing fibre optic connectors

• Suitable for media head finishing tasks

• Used in flat lapping processes

• Utilised in various fibre optic maintenance operations

What grade of abrasive material is utilised in the film?


The abrasive material is primarily aluminium oxide, with a grit size of 3μm, providing an ideal balance for precision polishing in fibre optic applications.

How should this product be stored to ensure its longevity?


It is recommended to store the film in its original packaging at a temperature between 10°C and 30°C with a relative humidity of 30 to 60 % to ensure optimal shelf life.

Can this film be applied to different sizes or forms?


Yes, the lapping film can be easily converted into sheets, discs, or rolls, accommodating various sizes as needed for specific applications.

What advantages does this film provide over traditional polishing methods?


This product eliminates the need for slurry, streamlining the polishing process and enabling a cleaner working environment while still delivering precise results.

Is this film compatible with common polishing equipment?


Yes, this fibre optic lapping film is designed to work effectively with various fibre optic polishing supplies and equipment typically used in the industry.

Why choose 3M?


3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.