3M Pink Aluminium Oxide Fibre Optic Lapping Film, 280 mm x 216mm, 3 μm Grade
- RS-stocknr.:
- 202-4371
- Fabrikantnummer:
- 7000000275
- Fabrikant:
- 3M
Subtotaal (1 zak van 50 eenheden)*
€ 199,24
(excl. BTW)
€ 241,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 199,24 | € 3,985 |
*prijsindicatie
- RS-stocknr.:
- 202-4371
- Fabrikantnummer:
- 7000000275
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Fibre Optic Lapping Film | |
| Length | 280mm | |
| Width | 216mm | |
| Colour | Pink | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 3 μm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Fibre Optic Lapping Film | ||
Length 280mm | ||
Width 216mm | ||
Colour Pink | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 3 μm | ||
Standards/Approvals No | ||
Vrijgesteld
3M Diamond Lapping Film
The 3M lapping film is tightly graded aluminium oxide mineral slurry coated onto a polyester film backing. Get a smooth, uniform finish during fibre optic and roll superfinishing, using 3M™ Lapping Film. Our lapping film sheets comprise of precisely graded aluminium oxide particles with a durable PSA backing.
Features and Benefits
• Produce excellent surface finish
• Reduce overall process time
• Produce high yield
Applications
• Fiber Optic Connector Polishing
• Flat Lapping
• Media Head Finishing
• Superfinishing
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Gerelateerde Links
- 3M Pink Aluminium Oxide Fibre Optic Lapping Film 3 μm Grade
- 3M White Aluminium Oxide Fibre Optic Lapping Film 40 μm Grade
- 3M Blue Aluminium Oxide Fibre Optic Lapping Film 3 μm Grade
- 3M Blue Aluminium Oxide Fibre Optic Lapping Film 9 μm Grade
- 3M Green Aluminium Oxide Fibre Optic Lapping Film 1 μm Grade
- 3M White Aluminium Oxide Fibre Optic Lapping Film 3 μm Grade
- 3M Yellow Aluminium Oxide Fibre Optic Lapping Film 3 μm Grade
- 3M Blue Aluminium Oxide Fibre Optic Lapping Film 40 μm Grade