Rittal 24 Port SC, Duplex Fibre Optic Patch Panel With 0 Ports Populated, 1 U
- RS-stocknr.:
- 226-3162
- Fabrikantnummer:
- 7241024
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 24,26
(excl. BTW)
€ 29,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,26 |
*prijsindicatie
- RS-stocknr.:
- 226-3162
- Fabrikantnummer:
- 7241024
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Connector Type | SC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 24 | |
| Number of Populated Ports | 0 | |
| Panel Type | Patch | |
| Rack Height | 1U | |
| Material | Steel | |
| Fibre Type | Multimode | |
| Standards/Approvals | No | |
| Fibre Operating Mode | Duplex | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Connector Type SC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 24 | ||
Number of Populated Ports 0 | ||
Panel Type Patch | ||
Rack Height 1U | ||
Material Steel | ||
Fibre Type Multimode | ||
Standards/Approvals No | ||
Fibre Operating Mode Duplex | ||
- Land van herkomst:
- DE
The Rittal DK series patch panel for fibre optic splicing box. It is used to fit E-2000, E-2000 duplex, SC, LC duplex fibre optic couplings.
Made from sheet steel
Colour is RAL 7035
Gerelateerde Links
- Rittal 20 Port SC 1 U
- Telegartner 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- Phoenix Contact 3 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 130 mm
- RS PRO 24 Port SC 1 U 44 mm
- RS PRO 24 Port SC 1 U 44 mm
- Legrand 12 Port SC 1 U 220 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 3 Ports Populated 154 mm
- HellermannTyton Connectivity 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm