RS PRO 16 Mbps 750 nm Fibre Optic Receiver, Square, Fibre Optic Connector Connector
- RS-stocknr.:
- 270-7761
- Artikelnummer Distrelec:
- 304-51-197
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 18,89
(excl. BTW)
€ 22,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 3,778 | € 18,89 |
| 50 + | € 3,694 | € 18,47 |
*prijsindicatie
- RS-stocknr.:
- 270-7761
- Artikelnummer Distrelec:
- 304-51-197
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Maximum Data Rate | 16Mbps | |
| Product Type | Fibre Optic Receiver | |
| Connector Shape | Square | |
| Wavelength of Peak Sensitivity | 750nm | |
| Typical Rise Time | 25ns | |
| Typical Fall Time | 25ns | |
| Number of Pins | 3 | |
| Connector Type | Fibre Optic Connector | |
| Maximum Data Transmission Distance | 20m | |
| Width | 9.5mm | |
| Height | 8.2mm | |
| Length | 11.5mm | |
| Standards/Approvals | EIAJ CP-1201, RoHS | |
| Output Signal Type | TTL | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Maximum Data Rate 16Mbps | ||
Product Type Fibre Optic Receiver | ||
Connector Shape Square | ||
Wavelength of Peak Sensitivity 750nm | ||
Typical Rise Time 25ns | ||
Typical Fall Time 25ns | ||
Number of Pins 3 | ||
Connector Type Fibre Optic Connector | ||
Maximum Data Transmission Distance 20m | ||
Width 9.5mm | ||
Height 8.2mm | ||
Length 11.5mm | ||
Standards/Approvals EIAJ CP-1201, RoHS | ||
Output Signal Type TTL | ||
RS PRO Fibre Optic Receiver
Upgrade your data transmission with the RS PRO Fibre Optic Receiver. This high-performance optical receiver jack is designed to convert light signals into electrical signals, ensuring seamless and efficient data transfer. With its integrated PD and I/V amplifier IC, this unit guarantees reliable performance and steady light output. Operating at a single +3V to +5V voltage range, it is compatible with TTL signals and boasts a maximum operating speed of 16Mbps.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO 16 Mbps 660 nm Fibre Optic Receiver Fibre Optic Connector Connector
- RS PRO 16 Mbps 650 nm Fibre Optic Receiver Fibre Optic Connector Connector
- RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector
- Broadcom 40 Mbps Fibre Optic Transmitter, Square 685 nm Fibre Optic Connector
- Broadcom 5 Mbps 865 nm Fibre Optic Receiver FC Connector
- Broadcom 2 Mbps 675 nm Fibre Optic Receiver SMA Connector
- Broadcom 5 Mbps 865 nm Fibre Optic Receiver ST Connector
- Broadcom 50 Mbps 685 nm Fibre Optic Receiver Duplex Connector