Omron Plastic Fibre Optic Sensor 4 m, IP50
- RS-stocknr.:
- 215-7170
- Fabrikantnummer:
- E32-LT11N 2M
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 146,15
(excl. BTW)
€ 176,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 24 november 2026
- Plus verzending 6 stuk(s) vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 146,15 |
*prijsindicatie
- RS-stocknr.:
- 215-7170
- Fabrikantnummer:
- E32-LT11N 2M
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 4 m | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Cable | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyethylene | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | E32 | |
| Mount Type | Screw | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Fibre Optic Sensor | ||
Detection Range 4 m | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Cable | ||
IP Rating IP50 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyethylene | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series E32 | ||
Mount Type Screw | ||
The Omron fibre optic sensor is the hex shaped sensor with built-in lens. This hex shaped fibre unit provide more stable detection and simpler, more reliable installation. It is through-beam type fibre optic unit. It is pre-wired sensor with 2m cable length.
Hex shape provides simplicity and reliability
It has too friendly construction for installation
It has high power and narrow field of view
It offers long-term stable detection even in dusty environments
It has 15° aperture angle
Gerelateerde Links
- Omron Plastic Fibre Optic Sensor 4 m, IP50
- Omron Plastic Fibre Optic Sensor 11 mm, IP50
- Omron Plastic Fibre Optic Sensor IP50
- Omron Plastic Fibre Optic Sensor 4000 mm, IP50
- Omron Plastic Fibre Optic Sensor 540 mm, IP50
- Omron Plastic Fibre Optic Sensor 30 mm, IP50
- Omron Plastic Fibre Optic Sensor 7 mm, IP50
- Omron Plastic Fibre Optic Sensor 50 mm, IP50