RS PRO Plastic Fibre Optic Sensor 1000 mm, IP54
- RS-stocknr.:
- 219-9010
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 43,70
(excl. BTW)
€ 52,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,70 |
*prijsindicatie
- RS-stocknr.:
- 219-9010
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Detection Range | 1000 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Detection Range 1000 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
IP Rating IP54 | ||
Minimum Operating Temperature -55°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS PRO Fibre Optic Sensors
Introducing the range of RS PRO Fibre Optic Sensors, a versatile and cost-effective sensing solution for a wide range of industrial and automation environments. This high-quality fibre optic sensor offers high tensile strength and a premium quality stainless steel fibre head for optimum performance and measurement accuracy. These sensors are a type of proximity sensor that has an optical fibre connected to a light source to allow detection and monitoring in tight spaces or where a compact and small profile is essential for accurate measurement. These cost-effective optical sensors from RS PRO are ideal for use in a range of environments where high-quality sensing is required.
Features and Benefits:
Applications:
Fibre optic sensors are used in a number of different sensing applications like measuring acceleration, velocity, pressure, temperature and displacement in a range of different environments. Optical technology can be used in a variety of workplaces including:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Plastic Fibre Optic Sensor 1000 mm, IP54
- RS PRO Plastic Fibre Optic Sensor 500 mm, IP54
- RS PRO Plastic Fibre Optic Sensor 180 mm, IP54
- RS PRO Plastic Fibre Optic Sensor 140 mm, IP54
- RS PRO Plastic Fibre Optic Sensor 880 mm IP54
- Omron Plastic Fibre Optic Sensor 4000 mm, IP54
- RS PRO Plastic Fibre Optic Sensor 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 0.01 mm 1.44 W NPN, IP54 24V dc