RS PRO Plastic Fibre Optic Sensor 40 mm, 160 mm, 70 mm, NPN/PNP Output, 0.9 W, IP54 24V dc
- RS-stocknr.:
- 252-2096
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 35,83
(excl. BTW)
€ 43,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 50 stuk(s) vanaf 27 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,83 |
*prijsindicatie
- RS-stocknr.:
- 252-2096
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 40 mm, 160 mm, 70 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Terminal Type | PVC Cable | |
| Power Consumption | 0.9W | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP54 | |
| Housing Material | Stainless Steel | |
| Width | 7mm | |
| Standards/Approvals | CE | |
| Length | 1m | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Fibre Optic Sensor | ||
Detection Range 40 mm, 160 mm, 70 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Terminal Type PVC Cable | ||
Power Consumption 0.9W | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP54 | ||
Housing Material Stainless Steel | ||
Width 7mm | ||
Standards/Approvals CE | ||
Length 1m | ||
- Land van herkomst:
- CN
The RS Pro optic fibre which have standard thread shape for easy installation and this fibre optic head is made of stainless steel and it have high durability. It is suitable for installation in small spaces with high detection accuracy. In this optic fibre diffuse reflection type detection method is used.
Diameter is M4
Length is 1 m
Minimum bend radius is R15
Gerelateerde Links
- RS PRO Plastic Fibre Optic Sensor 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 120 mm 40 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 1400 to 2000 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 700 to 1200 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 700 mm 400 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 500 mm 150 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 30 mm 15 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 240 mm 90 mm 0.9 W, IP54 24V dc