RS PRO Plastic Fibre Optic Sensor 700 mm, 200 mm, 400 mm, NPN/PNP Output, 0.9 W, IP54 24V dc
- RS-stocknr.:
- 252-2099
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 23,64
(excl. BTW)
€ 28,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 07 september 2026
- Plus verzending 36 stuk(s) vanaf 07 september 2026
- Plus verzending 50 stuk(s) vanaf 08 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,64 |
*prijsindicatie
- RS-stocknr.:
- 252-2099
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Detection Range | 700 mm, 200 mm, 400 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Terminal Type | PVC Cable | |
| Power Consumption | 0.9W | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 24V dc | |
| Housing Material | Stainless Steel | |
| Width | 5mm | |
| Standards/Approvals | CE | |
| Length | 1m | |
| Mount Type | Screw | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Detection Range 700 mm, 200 mm, 400 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Terminal Type PVC Cable | ||
Power Consumption 0.9W | ||
IP Rating IP54 | ||
Maximum Supply Voltage 24V dc | ||
Housing Material Stainless Steel | ||
Width 5mm | ||
Standards/Approvals CE | ||
Length 1m | ||
Mount Type Screw | ||
- Land van herkomst:
- CN
The RS Pro optic fibre which have standard thread shape for easy installation and this fibre optic head is made of stainless steel and it have high durability. It is suitable for installation in small spaces with high detection accuracy.
Sensing distance is 200 mm
Length is 1 m
Through beam detection
Gerelateerde Links
- RS PRO Plastic Fibre Optic Sensor 700 to 1200 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 1400 to 2000 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 40 mm 70 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 240 mm 90 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 110 mm 35 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 120 mm 40 mm 0.9 W, IP54 24V dc
- RS PRO Plastic Fibre Optic Sensor 40 mm 120 mm 0.9 W, IP54 24V dc