Broadcom AFBR-S10TR001Z Fibre Optic Transceiver, Compact and Keyed Versatile-Link Duplex Connector 650 nm 8-Pin
- RS-stocknr.:
- 239-2709
- Fabrikantnummer:
- AFBR-S10TR001Z
- Fabrikant:
- Broadcom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tray van 25 eenheden)*
€ 647,78
(excl. BTW)
€ 783,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 125 stuk(s) vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 25 - 25 | € 25,911 | € 647,78 |
| 50 - 75 | € 25,229 | € 630,73 |
| 100 - 225 | € 24,582 | € 614,55 |
| 250 + | € 23,968 | € 599,20 |
*prijsindicatie
- RS-stocknr.:
- 239-2709
- Fabrikantnummer:
- AFBR-S10TR001Z
- Fabrikant:
- Broadcom
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
| Merk | Broadcom | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 40ns | |
| Transmitter Typical Fall Time | 100ns | |
| Number of Pins | 8 | |
| Connector Type | Compact and Keyed Versatile-Link Duplex | |
| Wavelength of Peak Sensitivity | 650nm | |
| Standards/Approvals | EN 60825-1:52007, UL File: E173874, RoHS | |
| Output Signal Type | Analogue | |
| Minimum Fibre Size | 1mm | |
| Maximum Fibre Size | 1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Broadcom | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 40ns | ||
Transmitter Typical Fall Time 100ns | ||
Number of Pins 8 | ||
Connector Type Compact and Keyed Versatile-Link Duplex | ||
Wavelength of Peak Sensitivity 650nm | ||
Standards/Approvals EN 60825-1:52007, UL File: E173874, RoHS | ||
Output Signal Type Analogue | ||
Minimum Fibre Size 1mm | ||
Maximum Fibre Size 1mm | ||
The Broadcom 650nm analog Fiber optic transceiver device designed to provide system designers with the Ability to implement an optical arc flash sensor over 1mm Plastic Optical Fiber (POF). The device has a very Compact design with a form factor similar to the RJ-45 connector. The device features a Compact and keyed Versatile-Link duplex connector and is compatible with existing simplex Versatile-Link connectors.
Integrated LED for System Self Test Applications
Receiver with Integrated PD and Analog Amplifier with Voltage Output
High EMI robustness
Fast Slew Rate
Compact Foot Print
Temperature Range: -40°C to +85°C
RoHS Compliant
Versatile Link Connector System
Gerelateerde Links
- Broadcom AFBR-S10TR001Z Fibre Optic Transceiver, Compact and Keyed Versatile-Link Duplex Connector 650 nm 8-Pin
- Broadcom AFBR-1644Z Fibre Optic Transceiver 50 MBd 685 nm 5-Pin
- Broadcom AFBR-5972Z Fibre Optic Transceiver 100 Mbps 675 nm 8-Pin
- Broadcom AFBR-S10RX031Z 650nm Fibre Optic Receiver, Versatile Link Connector
- Broadcom AFBR-S10RX021Z 650 nm Fibre Optic Receiver, Versatile Link Connector
- Broadcom AFBR-57B4APZC Fibre Optic Transceiver 50000 kbps
- Broadcom AFBR-1529Z 10 Mbps Fibre Optic Transmitter, Rectangular 650 nm Versatile Link Connector
- Broadcom AFBR-1531CZ 5 MBd Fibre Optic Transmitter, Rectangular 650 nm Versatile Link Connector