D-Link LC Multimode SFP Transceiver Module, Full Duplex, 1250Mbps
- RS-stocknr.:
- 135-354
- Fabrikantnummer:
- DEM-310GT/10
- Fabrikant:
- D-Link
Subtotaal (1 eenheid)*
€ 568,19
(excl. BTW)
€ 687,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 568,19 |
*prijsindicatie
- RS-stocknr.:
- 135-354
- Fabrikantnummer:
- DEM-310GT/10
- Fabrikant:
- D-Link
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
| Merk | D-Link | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEEE802.3z 1000BASE-SX, RoHS, MSA, IEEE802.3z 1000BASE-LX | |
| Network Speed | 1250Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 550m | |
| Fibre Type | Multimode | |
| Connection Port | LC | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Alles selecteren | ||
|---|---|---|
Merk D-Link | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals IEEE802.3z 1000BASE-SX, RoHS, MSA, IEEE802.3z 1000BASE-LX | ||
Network Speed 1250Mbps | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 550m | ||
Fibre Type Multimode | ||
Connection Port LC | ||
Maximum Data Transfer Rate 1.25Gbps | ||
- Land van herkomst:
- CN
The D-Link Gigabit SFP Transceivers plug into Gigabit and Fast Ethernet switches via their GBIC slots. They allow for the expansion of Gigabit Ethernet networks by providing high-speed connections over a fibre-optic.
Small Form factor Pluggable (SFP)
Multi-Source Agreement (MSA) specification compliant
IEEE 802.3z standard
Hot pluggable
TTL signal detect indicator
Metal enclosure for lower EMI
Gerelateerde Links
- D-Link LC Multimode SFP Transceiver Module 1250Mbps
- D-Link RJ45 Full Duplex, 1250Mbps
- D-Link LC Full Duplex, 1250Mbps
- D-Link LC Single Mode Transceiver Module 1250Mbps
- Trendnet Fibre Optic Lc Duplex Female Multimode SFP Transceiver Module 1250Mbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 1Gbps
- Weidmüller LC Multimode SFP Transceiver Module, Full Duplex
- D-Link LC Multimode Transceiver Module Half Duplex, 100Mbps