StarTech.com SFP Copper Transceiver Module, 10Gbps
- RS-stocknr.:
- 179-8117
- Fabrikantnummer:
- SFPCMM2M
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 60,43
(excl. BTW)
€ 73,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,43 |
*prijsindicatie
- RS-stocknr.:
- 179-8117
- Fabrikantnummer:
- SFPCMM2M
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Transceiver | |
| Standards/Approvals | CE, LR, RoHS, FCC | |
| Maximum Transfer Distance | 2m | |
| Maximum Data Transfer Rate | 10Gbps | |
| Fibre Type | Copper | |
| Connection Port | SFP | |
| Network Speed | 10Gbps | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Transceiver | ||
Standards/Approvals CE, LR, RoHS, FCC | ||
Maximum Transfer Distance 2m | ||
Maximum Data Transfer Rate 10Gbps | ||
Fibre Type Copper | ||
Connection Port SFP | ||
Network Speed 10Gbps | ||
SFPCMM2M Cisco SFP-H10GB-CU2M
The SFPCMM2M is a Cisco compatible direct-attach copper SFP+ cable thats designed, programmed and tested to work with Cisco® brand compatible switches and routers and complies with MSA industry standards.
This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
Designed for high-speed performance, this low-power, low-latency SFP+ cable is a cost-effective alternative to fibre-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
StarTech.com SFP Cables
All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• Complies with Multi-Source Agreement (MSA) industry standards
• Low power consumption of less than .5 W
• Hot-swappable
• 100% compatibility with Cisco equipment guaranteed
• StarTech.com SFP cables are backed by a lifetime warranty
• Uses a cost-effective cabling alternative to fibre-optic setups
Applications
• Use in 10Gb Ethernet and Fibre Channel applications
• Point-to-point in-rack and across rack network switch/server connections (Storage Area Networks (SAN), Network Attached Storage (NAS), Storage Servers, etc.)
Whats in the package?
• 2m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable
Gerelateerde Links
- StarTech.com SFP Copper Transceiver Ethernet Cable Module 10Gbps
- StarTech.com SFP Slot Copper Transceiver Ethernet Cable Module 10Gbps
- StarTech.com SFP Single Mode Transceiver Module 10Gbps
- StarTech.com RJ45 Copper Transceiver Module 10Gbps
- Trendnet RJ45 Port Copper SFP Transceiver Module, 10Gbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 10Gbps
- StarTech.com LC Duplex Single Mode SFP Transceiver Module 10Gbps
- StarTech.com SFP Copper Transceiver Module, 10000Mbps