StarTech.com LC Single Mode Transceiver Module, Full Duplex, 10Gbps

Subtotaal (1 eenheid)*

€ 476,53

(excl. BTW)

€ 576,60

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 476,53

*prijsindicatie

RS-stocknr.:
179-8119
Artikelnummer Distrelec:
302-94-203
Fabrikantnummer:
SFP10GLRSST
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

IEEE 802.3ae, FCC, RoHS, CE

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Connection Port

LC

Network Speed

10Gbps

Maximum Data Transfer Rate

10Gbps

Land van herkomst:
CN

SFP10GLRSST Cisco SFP-10G-LR-S


The SFP10GLRSST is a Cisco SFP-10G-LR-S compatible fibre transceiver module that has been designed, programmed and tested to work with Cisco™ brand switches and routers. It delivers dependable 10 GbE connectivity over fibre cable, for 10GBASE-LR compliant networks, with a maximum distance of up to 10 km (6.2 mi).

Technical Specifications:

Wavelength: 1310nm

Maximum Data Transfer Rate: 10 Gbps

Type: Single Mode Fibre

Connection Type: LC Connector

Maximum Transfer Distance: 10 km (6.2 mi)

MTBF: 2,104,865 hours

Power Consumption: Less than 1.3 Watts

Digital Diagnostics Monitoring (DDM): Yes

This SFP+ fibre module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

Features & Benefits


• Low power consumption of less than 1.3 W

• Hot-swappable with fibre-optic modules

• 100% compatibility with Cisco SFP-10G-LR-S guaranteed

• StarTech.com SFP modules are backed by a lifetime warranty

• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards

Applications


• Replacing defective or damaged SFP+ modules in Cisco switches and routers

• Expand your network to remote segments

What’s in the package?


• SFP+ transceiver

FAQs


How can I tell if this SFP will be compatible with my network equipment?

SFP fibre transceivers (mini-GBIC) are specific to applications and therefore, you need to select the correct fibre transceiver for your application. StarTech.com offers a few types of fibre transceivers: Cisco®, Cisco Meraki®, HP®, and Juniper® compatible, as well as standard gigabit SFP converters. Although the transceivers may be referred to as GBIC or mini-GBIC, the correct terminology for the device is small form-factor pluggable transceiver or SFP . StarTech.com does not carry GBIC converters.

If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.