StarTech.com SFP Copper Transceiver Module, Passive, 10000Mbps
- RS-stocknr.:
- 186-3933
- Fabrikantnummer:
- JD095CST
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 49,33
(excl. BTW)
€ 59,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,33 |
*prijsindicatie
- RS-stocknr.:
- 186-3933
- Fabrikantnummer:
- JD095CST
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Transceiver | |
| Standards/Approvals | CE, RoHS, LR, FCC | |
| Fibre Operating Mode | Passive | |
| Connection Port | SFP | |
| Network Speed | 10000Mbps | |
| Maximum Data Transfer Rate | 10Gbps | |
| Fibre Type | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Transceiver | ||
Standards/Approvals CE, RoHS, LR, FCC | ||
Fibre Operating Mode Passive | ||
Connection Port SFP | ||
Network Speed 10000Mbps | ||
Maximum Data Transfer Rate 10Gbps | ||
Fibre Type Copper | ||
- Land van herkomst:
- CN
JD095CST HP JD095C
The JD095CST is an HP JD095C compatible direct-attach copper SFP+ cable thats designed, programmed and tested to work with HP® brand compatible switches and routers and complies with MSA industry standards.
This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
Designed for high-speed performance, this low-power, low-latency SFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
StarTech.com SFP Cables
All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• 100% compatibility with HP JD095C guaranteed
• StarTech.com SFP cables are backed by a lifetime warranty
• Uses a cost-effective cabling alternative to fiber-optic setups
• Complies with Multi-Source Agreement (MSA) industry standards
• Low power consumption of less than 0.1 W
• Hot-swappable
Applications
• Use in 10Gb Ethernet network applications
• Point-to-point in-rack server or network switch connections
Whats in the package?
• SFP+ cable
FAQs
What is a SFP Transceiver?
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
What is the difference between SFP & SFP+ transceivers?
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
What is QSFP Transceiver?
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
Gerelateerde Links
- StarTech.com SFP Copper Transceiver Module 10000Mbps
- StarTech.com SFP Copper Transceiver Module, 10000Mbps
- StarTech.com SFP Copper SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- StarTech.com SFP Transceiver Module, 10000Mbps
- StarTech.com SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 10000Mbps
- StarTech.com SFP Multimode Transceiver Module 10000Mbps