StarTech.com LC Multimode Transceiver Module, Full Duplex, 10Gbps
- RS-stocknr.:
- 197-5219
- Artikelnummer Distrelec:
- 302-93-996
- Fabrikantnummer:
- FET-10G-ST
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 279,18
(excl. BTW)
€ 337,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 279,18 |
*prijsindicatie
- RS-stocknr.:
- 197-5219
- Artikelnummer Distrelec:
- 302-93-996
- Fabrikantnummer:
- FET-10G-ST
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | CE, RoHS, FCC | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 100m | |
| Connection Port | LC | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Network Speed | 10Gbps | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals CE, RoHS, FCC | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 100m | ||
Connection Port LC | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 10000Mbps | ||
Network Speed 10Gbps | ||
- Land van herkomst:
- CN
StarTech.com Transceiver, 100m Maximum Transfer Distance, 10000Mbps Maximum Data Transfer Rate - FET-10G-ST
Upgrade your system with this multimode transceiver module from StarTech.com. It delivers up to 10Gbit/s of connectivity over fibre cables, making it compatible with 10BASE-USR networks. Thanks to its maximum distance range of 100m, it's on hand to connect to devices throughout your industrial or commercial workplace.
Features & Benefits
Digital Diagnostics Monitoring Get real-time updates about the optical output and input power for faster diagnostics and maintenance.
Low power consumptionRest assured, this unit uses minimal power to keep running costs low.
Reliable performanceMean time between failure of 498 million hours for a long service life.
• Compact dimensions of 14 (L) x 58 (W) x 14mm (H) for easy portability
• Hot-swappable in Cisco routers and switches for fuss-free installation
FAQs
What's multimode fibre?Multimode optical fibres carry multiple light modes simultaneously at sightly different angles of reflection. This type of connection sends fast data transfers over shorter distances.
Gerelateerde Links
- StarTech.com LC Duplex Multimode SFP Transceiver Module 10Gbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Duplex Single Mode SFP Transceiver Module 10Gbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 1Gbps
- StarTech.com LC Multimode Transceiver Module Half Duplex, 100Mbps
- StarTech.com LC Multimode Transceiver Module Full Duplex, 1000Mbps