MOXA LC Transceiver Module, Multimode, Single Mode, 100Mbit/s
- RS-stocknr.:
- 255-2022
- Artikelnummer Distrelec:
- 300-16-882
- Fabrikantnummer:
- SFP-1FESLC-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 306,09
(excl. BTW)
€ 370,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- Plus verzending 6 stuk(s) vanaf 23 november 2026
- Plus verzending 8 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 306,09 |
*prijsindicatie
- RS-stocknr.:
- 255-2022
- Artikelnummer Distrelec:
- 300-16-882
- Fabrikantnummer:
- SFP-1FESLC-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | IEEE 802.3u, CE, DNV-GL, FCC, TÜV, UL 60950-1 | |
| Network Speed | 100Mbit/s | |
| Connection Port | LC | |
| Maximum Data Transfer Rate | 100Mbps | |
| Maximum Transfer Distance | 40km | |
| Fibre Operating Mode | Multimode, Single Mode | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals IEEE 802.3u, CE, DNV-GL, FCC, TÜV, UL 60950-1 | ||
Network Speed 100Mbit/s | ||
Connection Port LC | ||
Maximum Data Transfer Rate 100Mbps | ||
Maximum Transfer Distance 40km | ||
Fibre Operating Mode Multimode, Single Mode | ||
- Land van herkomst:
- TW
The Moxa Europe fast Ethernet SFP modules are available as optional accessories for a wide range of Moxa Ethernet switches. This small form-factor pluggable transceiver (SFP) Ethernet fibre modules for Fast Ethernet provide coverage across a wide range of communication distances.
Digital diagnostic monitor function
IEEE 802.3u compliant
Differential PECL inputs and outputs
TTL signal detect indicator
Hot pluggable LC duplex connector
Class 1 laser product
Complies with EN 60825-1
Gerelateerde Links
- MOXA LC Transceiver Module Single Mode, 1000Mbit/s
- MOXA LC Transceiver Module Multimode, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 100Mbit/s
- MOXA LC Transceiver Module 100Mbit/s
- MOXA LC Single Mode Transceiver Module, Single Mode
- MOXA LC Multimode Transceiver Module 2500Mbit/s
- MOXA LC Single Mode Transceiver Module 2500Mbit/s
- MOXA LC Single Mode Transceiver Module, 1000Mbit/s