MOXA LC Single Mode Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s
- RS-stocknr.:
- 255-3460
- Fabrikantnummer:
- SFP-1G20BLC-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 1.390,49
(excl. BTW)
€ 1.682,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.390,49 |
*prijsindicatie
- RS-stocknr.:
- 255-3460
- Fabrikantnummer:
- SFP-1G20BLC-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | EN 60825-1, UL 62368-1, IEC 62368-1, Class B, EN 62368-1, IEC 60825-1, ICES-003 Issue7, EN 55032/35, FCC Part 15B Class B | |
| Maximum Transfer Distance | 20km | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 1Gbps | |
| Fibre Operating Mode | Half Duplex, Full Duplex | |
| Network Speed | 1000Mbit/s | |
| Connection Port | LC | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals EN 60825-1, UL 62368-1, IEC 62368-1, Class B, EN 62368-1, IEC 60825-1, ICES-003 Issue7, EN 55032/35, FCC Part 15B Class B | ||
Maximum Transfer Distance 20km | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 1Gbps | ||
Fibre Operating Mode Half Duplex, Full Duplex | ||
Network Speed 1000Mbit/s | ||
Connection Port LC | ||
- Land van herkomst:
- TW
The Moxa Europe 1-port Gigabit Ethernet SFP module available as optional accessories for a wide range of Moxa Ethernet switches. It has digital diagnostic monitor function and hot pluggable LC duplex connector.
IEEE 802.3z compliant
Differential PECL inputs and outputs
TTL signal detect indicator
Class 1 laser product; complies with EN 60825-9
Gerelateerde Links
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA RJ45 Transceiver Module Half Duplex, 1000Mbit/s
- Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module Half Duplex, 1000Mbit/s
- Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 100Mbit/s
- Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module Full Duplex, 1000Mbit/s