MOXA LC Single Mode Transceiver Module, Full Duplex, Half Duplex, 1000Mbit/s
- RS-stocknr.:
- 255-3468
- Fabrikantnummer:
- SFP-1GLHLC
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 366,27
(excl. BTW)
€ 443,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 366,27 |
*prijsindicatie
- RS-stocknr.:
- 255-3468
- Fabrikantnummer:
- SFP-1GLHLC
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | FCC Part 15B Class B, IEC 62368-1, Class B, IEC 60825-1, ICES-003 Issue7, UL 62368-1, EN 55032/35, EN 62368-1, EN 60825-1 | |
| Connection Port | LC | |
| Network Speed | 1000Mbit/s | |
| Fibre Operating Mode | Full Duplex, Half Duplex | |
| Maximum Transfer Distance | 30km | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 1Gbps | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals FCC Part 15B Class B, IEC 62368-1, Class B, IEC 60825-1, ICES-003 Issue7, UL 62368-1, EN 55032/35, EN 62368-1, EN 60825-1 | ||
Connection Port LC | ||
Network Speed 1000Mbit/s | ||
Fibre Operating Mode Full Duplex, Half Duplex | ||
Maximum Transfer Distance 30km | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 1Gbps | ||
- Land van herkomst:
- TW
The Moxa Europe 1-port Gigabit Ethernet SFP module available as optional accessories for a wide range of Moxa Ethernet switches. It has digital diagnostic monitor function and hot pluggable LC duplex connector.
IEEE 802.3z compliant
Differential PECL inputs and outputs
TTL signal detect indicator
Class 1 laser product; complies with EN 60825-16
Gerelateerde Links
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA RJ45 Transceiver Module Half Duplex, 1000Mbit/s
- Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module Half Duplex, 1000Mbit/s
- Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 100Mbit/s
- Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module Full Duplex, 1000Mbit/s