StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS-stocknr.:
- 280-4728
- Artikelnummer Distrelec:
- 302-94-191
- Fabrikantnummer:
- SFP10GBSRST
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 324,35
(excl. BTW)
€ 392,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 324,35 |
*prijsindicatie
- RS-stocknr.:
- 280-4728
- Artikelnummer Distrelec:
- 302-94-191
- Fabrikantnummer:
- SFP10GBSRST
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | SFP Transceiver | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Maximum Transfer Distance | 300m | |
| Fibre Type | Multimode | |
| Network Speed | 10000Mbps | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type SFP Transceiver | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Maximum Transfer Distance 300m | ||
Fibre Type Multimode | ||
Network Speed 10000Mbps | ||
- Land van herkomst:
- CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with MSA switches and routers. This fiber transceiver module supports a maximum distance of up to 300 m and delivers dependable 10 GbE connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Power consumption is less than 1.6 watt
Gerelateerde Links
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode Transceiver Module 10000Mbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 1Gbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 10Gbps
- Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws