Renesas Electronics FIFO Memory, 28-Pin PDIP, 7202LA12TPG
- RS-stocknr.:
- 262-8981
- Fabrikantnummer:
- 7202LA12TPG
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 262-8981
- Fabrikantnummer:
- 7202LA12TPG
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | FIFO Memory | |
| Organisation | 1024 x 9 bit | |
| Data Bus Width | 9bit | |
| Access Time | 12ns | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | PDIP | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Bus Direction | Bi-Directional | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 34.3mm | |
| Height | 2.79mm | |
| Width | 7.62mm | |
| Series | IDT7202LA | |
| Supply Current | 80mA | |
| Number of Bits per Word | 9 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type FIFO Memory | ||
Organisation 1024 x 9 bit | ||
Data Bus Width 9bit | ||
Access Time 12ns | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type PDIP | ||
Pin Count 28 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Bus Direction Bi-Directional | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 34.3mm | ||
Height 2.79mm | ||
Width 7.62mm | ||
Series IDT7202LA | ||
Supply Current 80mA | ||
Number of Bits per Word 9 | ||
Automotive Standard No | ||
- Land van herkomst:
- TH
The Renesas Electronics FIFO memory that loads and empties data on a first-in/first-out basis. The device uses Full and Empty flags to prevent data overflow and underflow. It has a retransmit capability that allows for reset of the read pointer to its initial position when RT is pulsed LOW. It is designed for those applications requiring asynchronous and simultaneous read/writes in multiprocessing and rate buffer applications.
Pin and functionally compatible with 720X family
Low power consumption
Ultra high speed 12ns access time
Asynchronous and simultaneous read and write
Fully expandable by both word depth and/or bit width
Gerelateerde Links
- Renesas Electronics FIFO Memory 7202LA12TPG
- Renesas Electronics FIFO Memory, 28-Pin PDIP
- Renesas Electronics FIFO Memory 7204L12TPG
- Renesas Electronics FIFO Memory 7201LA12TPG
- Renesas Electronics FIFO Memory 7202LA15JGI
- Renesas Electronics 576 kB FIFO Memory 7208L25JGI
- Renesas Electronics 8 kB FIFO Memory, 32-Pin PLCC
- Renesas Electronics 576 kB FIFO Memory, 32-Pin PLCC