Subtotaal (1 set)*
€ 10,91
(excl. BTW)
€ 13,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 136 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Set(s) | Per set |
|---|---|
| 1 + | € 10,91 |
*prijsindicatie
- RS-stocknr.:
- 146-7310
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | Needle File | |
| Length | 160mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 160mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type File | ||
Shape Flat | ||
Sub Type Needle File | ||
Length 160mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 160mm | ||
Vrijgesteld
- Land van herkomst:
- TR
RS PRO 160 mm Needle File Set
This 160 mm 6 piece needle file set from our trusted and highly reliable own brand RS PRO is an essential toolset used for filing a variety of applications that require a high-quality finish with precision. The RS PRO needle file set is perfect for smoothing, sharpening and shaping a range of materials such as wood, metal, clay and more.
Features and benefits
• A variety of 6 needle files to suit a range of applications and materials
• Smooth, cut or sharpen with precision
• Various shaped files suitable for a wide range of applications
• Perfect for working with intricate small designs and materials
• Easy to use
Common applications
Needle files can be used in a wide range of applications such as:
• Metal
• Woodwork and carpentry
• Engraving
• Reshaping
• Smoothing jewellery
What is a needle file?
A needle file is a type of hand-held tool used for smoothing, sharpening and deburring a range of materials such a wood and steel. Unlike standard files, needle files have a fine point that allows for filing with precision in small spaces. Needle files are made up of cutting teeth with varying coarseness depending on the application required. Needle files are available in a range of sizes and lengths, the majority of which are often compatible with a handle.
Why use a needle file?
Due to the fine point featured, needle files allow you to smooth, sharpen and shape edges in materials with small spaces and intricate designs. By using a combination of technique and the right type of needle file, a range of finishes can be achieved to the specification required.
How many files are included in the set?
There is a total of six needle files included in the RS PRO needle file set to accommodate for a range of materials and applications.
The set consists of:
• Flat
• Half Round
• Hand
• Round
• Square
• Three Square
What materials can a needle file be used with?
Needle files can be used on a wide range of materials such as:
• Wood
• Metal
• Stone
• Clay
• Glass
• Marble